SSCSANN015PAAA3

Honeywell
785-SSCSANN015PAAA3

SSCSANN015PAAA3

Mfr.:

Description:
Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Absolute
0 psi to 15 psi
0.25 %
Analog
Through Hole
-
3 V
Single Axial Barbed
-
SIP-4
- 40 C
+ 85 C
SSC
TruStability
Brand: Honeywell
Operating Supply Current: 1.6 mA
Port Size: 4.93 mm
Product Type: Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
Unit Weight: 0.035274 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
9026208000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with complete board mount or heavy duty sensors. Easily configurable, Honeywell Pressure Sensors are available in a wide range of ports, connectors, outputs, and pressure ranges. Suitable for basic or complex applications, the sensors offer enhanced precision, repeatability, and ruggedness.