RSCDRRI002NDSE3

Honeywell
785-RSCDRRI002NDSE3

RSCDRRI002NDSE3

Mfr.:

Description:
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:

22
Can Ship Immediately

On Order:

100

Factory Lead-Time:

57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.96 $124.96
$104.14 $1,041.40
$102.79 $2,569.75
$100.81 $5,040.50
250 Quote
Product Attribute Attribute Value
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Differential
2 in H2O
0.1 %
Digital
Through Hole
SPI
3.3 V
Dual Radial Barbed, Same Side
24 bit
DIP-8
- 20 C
+ 85 C
RSC
TruStability
Brand: Honeywell
Operating Supply Current: 1.7 mA
Port Size: 1.93 mm
Product Type: Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.33 V
Supply Voltage - Min: 3.27 V
Unit Weight: 0.504594 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8542391000
CAHTS:
8532220000
JPHTS:
8532220001
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® RSC Board-Mount Pressure Sensors

Honeywell TruStability® RSC Board-Mount Pressure Sensors are piezoresistive silicon pressure sensors that provide a digital output for reading pressure over the specified full-scale pressure span and temperature range. These sensors are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Over an SPI interface, pressure data may be acquired at rates between 20 and 2000 samples per second. Honeywell TruStability RSC Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. These devices are designed and manufactured according to ISO 9001 standards, and are REACH and RoHS compliant.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with complete board mount or heavy duty sensors. Easily configurable, Honeywell Pressure Sensors are available in a wide range of ports, connectors, outputs, and pressure ranges. Suitable for basic or complex applications, the sensors offer enhanced precision, repeatability, and ruggedness.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Image Description
Nexperia PSMNR67-30YLEX
MOSFET PSMNR67-30YLE/SOT1023/4 LEADS
Advantech ADAM-4520-F
Interface Modules RS-232 to RS-422/485 converter w/ iso. Rev. EE
ECS ECS-250-20-33-TR3
Crystals 25MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 +70 C,ESR 40O
Mill-Max 1656-3-57-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face
ABRACON ABM8-20.000MHz-D1G-T
Crystals CRYSTAL 20.0000MHZ 18PF SMD
Vishay CRMA2512AF1M00FKEF
Thick Film Resistors - SMD 1watt 1Mohm 1% AEC-Q200
ABRACON ABLS-10.000MHZ-B4Y-T
Crystals CRYSTAL 10.0000MHZ 18PF SMD
Laird Performance Materials 0077002017
EMI Gaskets, Sheets, Absorbers & Shielding SLMT,2F,SNB
Molex 48391-0003
USB Connectors USB 3.0 F/A STD RA REC CH=6.09 15u'
Microchip 23LC1024-I/ST
SRAM 1024K 2.5V SPI SERIAL SRAM SQI