HSCMRRN060MDSA3

Honeywell Logo
785-HSCMRRN060MDSA3

HSCMRRN060MDSA3

Mfr.:

Description:
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 300

Stock:

300 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $59.90 $59.90
10 $56.38 $563.80
25 $54.62 $1,365.50
50 $51.09 $2,554.50
100 $48.27 $4,827.00
500 Quote
Product Attribute Attribute Value
Honeywell
Board Mount Pressure Sensors
RoHS:  Details
Differential
60 mbar
1 %
Digital
SMD/SMT
SPI
3.3 V
Dual Radial Barbed, Same Side
12 bit
SMD-8
0 C
+ 50 C
HSC
Tray
Brand: Honeywell
Operating Supply Current: 3.1 mA
Product Type: Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Unit Weight: 0.035274 oz
This functionality requires JavaScript to be enabled.
USHTS:
9026204000
CNHTS:
9031809090
CAHTS:
9026200010
TARIC:
9026808000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Image Description
ams OSRAM AS5048A-HTSP-500 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 14-bit rotary position sensor
Molex 15166-0390 Also Bought Image
FFC / FPC Jumper Cables FFC 0.50 Type D 36 ckts lgt 127
onsemi MM3Z3V3B Also Bought Image
Zener Diodes Diode Zener 3.3V 200mW 2%
Analog Devices Inc. ADM7170ACPZ-5.0-R7 Also Bought Image
LDO Voltage Regulators 0.5A Hi PSRR FT LDO 5.0Vo