HRS100SSAB180

Honeywell
785-HRS100SSAB180

HRS100SSAB180

Mfr.:

Description:
Industrial Motion & Position Sensors 4.5 to 5.5V PC MOUNT IR COMPONENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS:  Details
Rotary Position Sensors
Analog - Voltage
5 V
2 %
- 40 C
+ 85 C
-
2 deg
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Brand: Honeywell
Length: 27.69 mm
Product Type: Motion & Position Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Width: 27.69 mm
Unit Weight: 1.043975 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
9031808000
ECCN:
EAR99