ABPDANN001PGAA5

Honeywell Logo
785-ABPDANN001PGAA5

ABPDANN001PGAA5

Mfr.:

Description:
Board Mount Pressure Sensors Basic Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:

49 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $18.56 $18.56
10 $17.49 $174.90
50 $15.20 $760.00
Product Attribute Attribute Value
Honeywell
Board Mount Pressure Sensors
RoHS:  Details
Gauge
0 psi to 1 psi
0.25 %
Analog
Through Hole
-
3.3 V
Single Axial Barbed
-
- 40 C
+ 85 C
ABP
Brand: Honeywell
Product Type: Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: TruStability
Unit Weight: 1.224447 oz
This functionality requires JavaScript to be enabled.
USHTS:
9026204000
CNHTS:
9031809090
CAHTS:
9026200010
TARIC:
9026208000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with complete board mount or heavy duty sensors. Easily configurable, Honeywell Pressure Sensors are available in a wide range of ports, connectors, outputs, and pressure ranges. Suitable for basic or complex applications, the sensors offer enhanced precision, repeatability, and ruggedness.

Image Description
Global Connector Technology (GCT) SIM4065-8-1-15-00-A Also Bought Image
Memory Card Connectors SIM Card Connector - Push-Push Type8 Pin, SMT with Card Detect, 1.60mm Profile Height
Honeywell ABP2LANT160MGSA3XX Also Bought Image
Board Mount Pressure Sensors BASIC PRESSURE
M5Stack C008 Also Bought Image
Development Boards & Kits - Wireless ATOM Lite ESP32 Development Kit
M5Stack C008-B Also Bought Image
Development Boards & Kits - Wireless ATOM Matrix ESP32 Development Kit
M5Stack U025 Also Bought Image
Switch Development Tools Mini Dual Button Unit
Wurth Elektronik 155060RS75300 Also Bought Image
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Red 2V 20mA 630nm
Omron G2R-2-DC5 Also Bought Image
General Purpose Relays DPDT 5A Thru-Hole 5VDC 47 Ohm
BIVAR ELM 1-13MM Also Bought Image
LED Mounting Hardware LED Mount Self Ret 5mm Black 13MM
Kobiconn 163-4304-L Also Bought Image
DC Power Connectors PANEL MOUNT 2.1mm