See an Error?

135-104LBF-J01

Honeywell
785-135-104LBF-J01

135-104LBF-J01

Mfr.:

Description:
Thermistors - NTC 100KOHM 5% Axial Thermistor NTC CHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 941

Stock:

941 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.63 $6.63
$5.31 $53.10
$4.91 $122.75
$4.24 $424.00
$4.14 $1,035.00
Full Reel (Order in multiples of 500)
$4.13 $2,065.00
Product Attribute Attribute Value
Honeywell
Product Category: Thermistors - NTC
RoHS:  
135
100 kOhms
2.5 mW
5 %
PCB Mount
Axial
- 60 C
+ 300 C
DO-35-2
2 mm
28.6 mm
2 mm
4.57 mm
Reel
Cut Tape
Brand: Honeywell
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Image Description
Infineon DCSHIELDBTN9960LVTOBO1
Power Management IC Development Tools
Vishay NTCLE413E2103H401A
NTC Thermistors 10Kohms 3% 3984K/0.5% 400mm
TE Connectivity HDP26-24-23SE-L017
Automotive Connectors PLUG ASM
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 964972-1
Automotive Connectors WIRE SEAL
Amphenol AL03006-58.2K-97-G1
NTC Thermistors 100k Glass Encapsulated
Molex 51065-0200
Headers & Wire Housings 2P FL WIRE TO BRDHSG
TE Connectivity 969028-2 (Cut Strip)
Automotive Connectors FLACHSTECKER1,6X0,6 Cut Strip of 100
Vishay NTCLG100E2104JB
NTC Thermistors 100Kohms 5%
Honeywell 135-104LAF-J01
NTC Thermistors 100KOhm 5% Axial Thermistor NTC