U.FL-R-SMT-1(10)

Hirose Connector
798-U.FL-R-SMT-110

U.FL-R-SMT-1(10)

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 422,152

Stock:

422,152 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$0.983 $9.83
$0.886 $88.60
$0.798 $399.00
$0.758 $758.00
Full Reel (Order in multiples of 2500)
$0.758 $1,895.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
Connectors
U.FL
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Reverse
SMD/SMT
-
-
Reel
Cut Tape
MouseReel
Body Material: Phosphor Bronze
Brand: Hirose Connector
Contact Material: Brass
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: U.FL
Factory Pack Quantity: 2500
Subcategory: RF Interconnects
Tradename: U.FL
Part # Aliases: 331-0472-2-10
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%