HR30-7R-12PD(31)

Hirose Connector Logo
798-HR30-7R-12PD31

HR30-7R-12PD(31)

Mfr.:

Description:
Circular Push Pull Connectors

In Stock: 602

Stock:

602 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.35 $8.35
10 $7.98 $79.80
25 $7.26 $181.50
100 $6.71 $671.00
250 $5.98 $1,495.00
500 $5.62 $2,810.00
1,000 $5.19 $5,190.00
Product Attribute Attribute Value
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  Details
Connectors
Receptacle
Pin (Male)
12 Contact
7
Panel Mount
Through Hole
-
IP67, IP68
Black
HR30
Tray
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Shell Plating: -
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 26-30 AWG
Part # Aliases: 130-1017-9-31
Unit Weight: 0.129808 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694020
CNHTS:
8536901100
TARIC:
8536691000
ECCN:
EAR99

LED Lighting Solutions & Applications

Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Image Description
Micron Technology MTA8ATF1G64HZ-3G2R1 Also Bought Image
Memory Modules DRAM DDR4 Z41C 8Gb
Molex 200485-0580 Also Bought Image
FFC & FPC Connectors .50mm Easy-On One TouchST 80Ckt
Molex 15016-0875 Also Bought Image
FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1
Nexperia MJD42CJ Also Bought Image
Bipolar Transistors - BJT MJD42C/SOT428/DPAK
Lattice ICE40UP5K-SWA-EVN Also Bought Image
Programmable Logic IC Development Tools iCE40 UltraPlus Single Wire Aggregation Board
Analog Devices Inc. SSM3582ACPZ Also Bought Image
Audio Amplifiers Stereo Channel Mid Power Class D
MEAN WELL MDS03F-05 Also Bought Image
Isolated DC/DC Converters - Through Hole 9-36Vin 5V 0-600mA 3W DIP Med
Hirose Electric HR30-6R-6P(71) Also Bought Image
Circular Push Pull Connectors 6P RECP SHELL SZ 6 MALE TERM SOLDER
Hirose Electric HR30-PC-211 Also Bought Image
Circular Push Pull Connectors MALE CONTACTS REEL
Hirose Electric HR30-8R-12SD(31) Also Bought Image
Circular Push Pull Connectors