HR10A-10R-12SB(71)

Hirose Connector
798-HR10A-10R-12SB71

HR10A-10R-12SB(71)

Mfr.:

Description:
Circular Push Pull Connectors 12P RECP SHELL SZ 10 F/M SIL TERM PCB DI

In Stock: 521

Stock:

521 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.24 $11.24
$10.12 $101.20
$9.28 $232.00
$8.06 $806.00
$7.57 $1,892.50
$7.18 $3,590.00
$6.92 $6,920.00
Product Attribute Attribute Value
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  Details
Connectors
Receptacle
Socket (Female)
12 Contact
10
PCB Mount
Through Hole
-
-
-
HR10
Tray
Brand: Hirose Connector
Contact Plating: Silver
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Wire Gauge: 26 AWG
Part # Aliases: 110-0415-1-71
Unit Weight: 0.160497 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

HR10 Series Micro Push-Pull Connectors

Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Image Description
Texas Instruments SN74AXC8T245QPWRQ1
Translation - Voltage Levels Automotive 8-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 24-TSSOP -40 to 125
Acconeer XM122
Distance Sensor Modules IoT Radar Module
Lumileds L1MC-RGB4080500MP0
High Power LEDs - Multi-Color RGBW, 4000 K, 80-CRI LUXEON MultiColor
Hirose Electric HR10A-10P-12P(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 MALE SIL TERM SOLDR
Amphenol AT60-14-0122
Automotive Connectors Male Cont Stamped/ Formed 14-16 AWG Nic
Hirose Electric FH34SRJ-20S-0.5SH(99)
FFC & FPC Connectors
Hirose Electric HR10A-10R-12PB(71)
Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE SIL TRM PCB DI
Amphenol G17K09101001EU
D-Sub Standard Connectors D-SUB IDC
Hirose Electric HR10A-7R-6SB(73)
Circular Push Pull Connectors 6P RECP SHELL SZ 7 F/M SIL TERM PCB DIP
Samtec ISS1-06-L
Headers & Wire Housings