HR10A-10P-12SC(73)

Hirose Connector Logo
798-HR10A-10P-12SC73

HR10A-10P-12SC(73)

Mfr.:

Description:
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE CRIMP

In Stock: 1,289

Stock:

1,289 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $18.87 $18.87
10 $17.52 $175.20
25 $15.73 $393.25
50 $15.28 $764.00
100 $13.48 $1,348.00
250 $12.85 $3,212.50
Product Attribute Attribute Value
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  Details
Connectors
Plug
Socket (Female)
12 Contact
10
Cable Mount
Crimp
-
-
-
HR10
Bulk
Brand: Hirose Connector
Contact Plating: Silver, Gold
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Wire Gauge: 26-30 AWG
Part # Aliases: 110-0604-4-73
Unit Weight: 0.580257 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

HR10 Series Micro Push-Pull Connectors

Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Image Description
Molex 201447-1300 Also Bought Image
Headers & Wire Housings NANO-FIT PLUG TML 30AU 24-26
Harwin G125-1010005 Also Bought Image
Headers & Wire Housings 1.25MM M CONTACT 26AWG
Hirose Electric HR10A-7P-6SC(73) Also Bought Image
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 FEMALE CRIMP
Hirose Electric HR12-SC-111 Also Bought Image
Standard Circular Contacts FEMALE CONTACT GOLD LOOSE
Harwin M80-4800842 Also Bought Image
Headers & Wire Housings 8P LG BORE FML ASSY W/ HEX SKT JACKSCREW
CUI Inc. SWI5-12-N-P5 Also Bought Image
Wall Mount AC Adapters 6W 12V 0.5A US blade 2.1plug
Hirose Electric HR12-SC-212 Also Bought Image
Standard Circular Contacts FEMALE CONT SILVER REEL
Hirose Electric HR10A-7P-4PC(73) Also Bought Image
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 MALE CRIMP
Hirose Electric HR12-SC-112 Also Bought Image
Standard Circular Contacts FEMALE CONT SILVER LOOSE