FX22-40S-0.5SH

Hirose Connector
798-FX22-40S-0.5SH

FX22-40S-0.5SH

Mfr.:

Description:
Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Recept 40 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 384

Stock:

384
Can Ship Immediately

On Order:

700

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 700)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.58 $2.58
$2.25 $22.50
$2.01 $201.00
Full Reel (Order in multiples of 700)
$1.68 $1,176.00
$1.43 $2,002.00
$1.34 $2,814.00
$1.27 $6,223.00
9,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
40 Position
0.5 mm
1 Row
Solder
Right Angle
700 mA
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
FX22
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Insulation Resistance: 100 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 5723100600
Unit Weight: 0.035979 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX22 0.5mm Pitch Coplanar Mating Connectors

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.

Image Description
CUI Devices UJ32-C-H-G-SMT-TR
USB Connectors Type C USB 3.2 Gen 2x2 20 Gbps 20 Vac 5 A Horizontal Gold Flash Surface Mount
Texas Instruments TXU0102DTMR
Translation - Voltage Levels Two channel fixed-direction level shifter with channels in same direction
Lite-On LTST-E263CEGBK
Standard LEDs - SMD SMD LTST-E263CEGBK TYRE
Molex 501951-5030
FFC & FPC Connectors Easy-On .50mm FPC Conn Vrt 50Ckt
Winbond W25Q64JWUUIQ TR
NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector
Vishay CRCW020110K0FNED
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 200ppm
NXP PCA9543APW,118
Switch ICs - Various I2C SWITCH 2CH
Analog Devices Inc. ICM7555ISA+T
Timers & Support Products Low-Power, General-Purpose Timer
Hirose Electric FX22-40P-0.5SH
Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Header 40 pos
JAE Electronics TX25-50P-6ST-N1E
Board to Board & Mezzanine Connectors 50P plug Straight