See an Error?

FH52-25S-0.5SH(99)

Hirose Connector
798-FH5225S0.5SH(99)

FH52-25S-0.5SH(99)

Mfr.:

Description:
FFC & FPC Connectors 25P 0.5MM PITCH R/A SMT, AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.97 $2.97
$2.55 $25.50
$2.32 $232.00
$2.00 $500.00
Full Reel (Order in multiples of 500)
$1.91 $955.00
$1.63 $1,630.00
$1.55 $3,875.00
$1.46 $7,300.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
25 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH52
-
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Part # Aliases: 580-3316-0-99
Unit Weight: 0.006702 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors

Hirose Electric FH52 0.5mm to 1.0mm Pitch FFC/FPC ZIF Connectors with a 2.0mm board height offer increased retention force with tabs. The FH52 components feature a robust locking structure with a unique contact design and a rotating actuator. The FFC/FPC connectors accept standard 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8 to 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose's FH52 Series is ideally suited for displays, computers, medical, cameras, and other devices requiring robust FFC/FPC connections.

Image Description
Infineon IM69D130V01XTSA1
MEMS Microphones MICROPHONES_DIFFERENTIAT
Murata DLW32MH201XK2L
Common Mode Chokes / Filters 200 UH 70MA 4.8 OHM 50V
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Wurth Elektronik 742792515
Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200
TDK C1608X5R1C475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 4.7uF X5R 10% T: 0.8mm
Hirose Electric FH52-40S-0.5SH(99)
FFC & FPC Connectors 40P 0.5MM PITCH R/A SMT, AU
Murata GRM155R61C225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 20% 0402 X5R
Sumida 0420CDMCCDS-2R2MC
Power Inductors - SMD 2.2uH 20% 58mOhms Metal Composite
TDK C2012X7R1H105K085AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE C2012X7R1H105K125AB
Murata GCM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0805 X7R AEC-Q200