See an Error?

FH34SRJ-20S-0.5SH(99)

Hirose Connector
798-FH34SRJ20S05SH99

FH34SRJ-20S-0.5SH(99)

Mfr.:

Description:
FFC & FPC Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,617

Stock:

29,617 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.27 $22.70
$2.17 $217.00
$1.90 $475.00
Full Reel (Order in multiples of 500)
$1.83 $915.00
$1.51 $1,510.00
$1.45 $3,625.00
$1.44 $7,200.00
Product Attribute Attribute Value
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
20 Position
0.5 mm
SMD/SMT
Horizontal
Dual Contact
Gold
500 mA
FH34SRJ
-
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Hirose Connector
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Part # Aliases: 580-1256-9-99
Unit Weight: 0.002469 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Space-Saving Connectors for Portable Devices

Hirose Electric Space-Saving Connector Solutions are designed for use in portable device applications. Portable device applications include smartphones and other high-performance tablets and portable equipment. Hirose Space-Saving Connectors are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Image Description
TE Connectivity 2108877-1
USB Connectors 5P SS R/A RECEP SURF MNT MICRO USB
Littelfuse 0468003.NRHF
Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE
Vishay SI2301BDS-T1-GE3
MOSFET 20V 2.4A 0.9W 100mohm @ 4.5V
Hirose Electric FH34SRJ-24S-0.5SH(99)
FFC & FPC Connectors
Coilcraft LPS4018-222MRC
Power Inductors - SMD 2.2uH Shld 20% 1.5A 70 mOhms
Hirose Electric FH34SRJ-6S-0.5SH(99)
FFC & FPC Connectors 6POS 0.50MM R/A CONN FFC FPC
Wurth Elektronik 74279206
Ferrite Beads WE-CBF 0805 100MHz 30Ohm 3000mA AECQ200
Toshiba SSM3K336R,LF
MOSFET Small Signal Mosfet
Texas Instruments SN74HCT245PWR
Bus Transceivers Tri-State Octal Bus
ECS ECS-192-8-36CKM-TR
Crystals 19.216MHz 10ppm