See an Error?

FH34S-4S-0.5SH(50)

Hirose Connector Logo
798-FH34S-4S-0.5SH50

FH34S-4S-0.5SH(50)

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 4p REC SMT GOLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Hirose Electric
FFC & FPC Connectors
RoHS:  Details
Board Mount
4 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
FH34S
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Housing Color: Beige
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Hirose FFC,FPC