See an Error?

FH12S-40S-0.5SH(55)

Hirose Connector Logo
798-FH12S-40S-05SH55

FH12S-40S-0.5SH(55)

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,222

Stock:

21,222 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.24 $3.24
10 $3.12 $31.20
25 $2.73 $68.25
100 $2.60 $260.00
250 $2.28 $570.00
500 $2.21 $1,105.00
1,000 $1.63 $1,630.00
Full Reel (Order in multiples of 2000)
2,000 $1.59 $3,180.00
4,000 $1.53 $6,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
40 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH12
-
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Gender: Female
Housing Material: Polyamide (PA)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 586-0640-0-55
Unit Weight: 0.015873 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
NXP TJA1441AT/0Z Also Bought Image
CAN Interface IC High-speed CAN trans ceiver with Standby
Hirose Electric DM3AT-SF-PEJM5 Also Bought Image
Memory Card Connectors R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT
Hirose Electric FH12-6S-0.5SH(55) Also Bought Image
FFC & FPC Connectors 0.5MM 6 POS R/A BTTM SMT GLD
Samtec TFM-130-02-S-D-A-K-TR Also Bought Image
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
Hirose Electric FH12A-10S-0.5SH(55) Also Bought Image
FFC & FPC Connectors 0.5MM 10 POS R/A TOP SMT GLD
Samtec TFM-120-02-S-D-A Also Bought Image
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
HARTING 15210322601000 Also Bought Image
Board to Board & Mezzanine Connectors HAR-FLEX STRT FEM sold per piece
BIVAR PLP1-125-FD Also Bought Image
LED Light Pipes 3mm FF Diff Lens .125" Rigid LitePipe
Samtec SSM-112-S-SV Also Bought Image
Headers & Wire Housings Surface Mount PCB Socket Strips, 0.100 pitch