DF9-41S-1V(32)

Hirose Connector
798-DF9-41S-1V32

DF9-41S-1V(32)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 41P TIN PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,341

Stock:

9,341 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.13 $2.13
$1.74 $17.40
$1.50 $150.00
$1.38 $690.00
Full Reel (Order in multiples of 1000)
$1.18 $1,180.00
$1.10 $2,200.00
$1.04 $5,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
41 Position
1 mm
Solder
Straight
500 mA
150 VAC
- 45 C
+ 125 C
Tin
Phosphor Copper
Polyamide (PA)
DF9
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 540-0213-1-32
Unit Weight: 0.021164 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.0mm Board-to-Board Connectors, DF9 Series

The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.

Image Description
Toshiba 74HC4052D
Encoders, Decoders, Multiplexers & Demultiplexers 74HC CMOS LOGIC IC SERIES SOIC
ROHM Semiconductor RB058LAM100TR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Texas Instruments TLV76725DGNR
LDO Voltage Regulators Adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout (LDO) linear regulator 8-HVSSOP -40 to 125
Nisshinbo Micro Devices NJM2901CG-TE2
Analog Comparators 5mV 36V 880mW 0.5mV 50nA 106dB
Hirose Electric DF9-31S-1V(32)
Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 31P TIN PLATING
Analog Devices Inc. AD9826KRSZ
Analog Front End - AFE 16B 15 MSPS Imaging Signal Proce
Texas Instruments LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Broadcom Limited HCPL-2231-500E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Hirose Electric DF9-31P-1V(32)
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 31P TIN PLATING
Hirose Electric DF9-41P-1V(32)
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 41P TIN PLATING