See an Error?

DF13C-2P-1.25V(21)

Hirose Connector
798-DF13C-2P-1.25V21

DF13C-2P-1.25V(21)

Mfr.:

Description:
Headers & Wire Housings 1.25MM V PCB HEADER 2P SMT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,926

Stock:

42,926 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.395 $3.95
$0.326 $32.60
$0.283 $141.50
Full Reel (Order in multiples of 1000)
$0.233 $233.00
$0.212 $424.00
$0.204 $1,020.00
$0.19 $1,900.00
$0.183 $4,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
2 Position
1.25 mm
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
DF13
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 536-0401-2-21
Unit Weight: 0.017637 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Image Description
Nidec CAS-220TA
Slide Switches DPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, washable with seal tape
TE Connectivity 1-770872-1
Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE
Amphenol 20021121-00010C4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 10 Pos
Hirose Electric DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AWG REEL
Bridgetek FT811Q-T
Video ICs EVE with 18bit RGB Capacitive touch
Analog Devices Inc. LTC4418IUF#PBF
Power Management Specialized - PMIC 2x Ch Prioritized PwrPath Cntr
Hirose Electric DF13C-5P-1.25V(21)
Headers & Wire Housings 1.25MM V PCB HEADER 5P SMT TIN
Panasonic EEU-FR1V102
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm
Vishay CRCW060359R0FKEAHP
Thick Film Resistors - SMD 0.33W 59ohms 1% High Power AEC-Q200
ROHM Semiconductor ESR03EZPJ241
Thick Film Resistors - SMD 0603 240ohm 5% Anti Surge AEC-Q200