See an Error?

DF13-40DS-1.25C(10)

Hirose Connector
798-DF1340DS125C10

DF13-40DS-1.25C(10)

Mfr.:

Description:
Headers & Wire Housings 40P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,954

Stock:

2,954 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.242 $2.42
$0.188 $18.80
$0.166 $83.00
$0.134 $134.00
$0.122 $305.00
$0.115 $575.00
$0.107 $1,070.00
$0.102 $2,550.00
Product Attribute Attribute Value
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  Details
Connectors
Socket
40 Position
1.25 mm
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
DF13
SignalBee
32 AWG
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Gender: Socket
Housing Material: Polyamide
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: CL0536-0565-0-10
This functionality requires JavaScript to be enabled.
USHTS:
8536698000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Solutions & Applications

Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.

Image Description
Hirose Electric DF13EA-40DP-1.25V(52)
Headers & Wire Housings CONN HEADER SMD 40POS 1.25MM
Advantech BB-485SD9R
Interface Modules Port-powered RS-232 to DB-9 RS-485 Converter
Wurth Elektronik 742792040
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
Hirose Electric DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AWG REEL
Hirose Electric MDF76-2836PCFA(41)
Board to Board & Mezzanine Connectors MALE CRIMP CONTACT 28-36 AWG AU
Hirose Electric DF13-2630SCFA(04)
Headers & Wire Housings SOCKET CONTACT/REEL AWG26-30
Hirose Electric MDF76-30P-1C
Power to the Board PLUG 30POS 1MM CRIMP
Hirose Electric DF13-3032SCF
Headers & Wire Housings SOCKET CONTACT/REEL AWG30-32
Hirose Electric DF13-40DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 40P DUAL ROW CRIMP