See an Error?

DF12NC(3.0)-50DS-0.5V(51)

Hirose Connector Logo
798-DF12NC3050DS0551

DF12NC(3.0)-50DS-0.5V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN RCPT 50POS SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,148

Stock:

15,148 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.62 $1.62
10 $1.35 $13.50
100 $1.26 $126.00
250 $1.14 $285.00
500 $1.05 $525.00
Full Reel (Order in multiples of 1000)
1,000 $0.899 $899.00
2,000 $0.839 $1,678.00
5,000 $0.797 $3,985.00
10,000 $0.779 $7,790.00
Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
50 Position
0.5 mm
2 Row
Solder
Straight
3 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Phosphor Copper
Polyamide (PA)
DF12N
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 537-0198-0-51
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Image Description
Omron G5PZ-1A-X DC24 Also Bought Image
General Purpose Relays HIGH POWER DC RELAY
Hirose Electric DF12NC(3.0)-40DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 40POS SMD
Hirose Electric DF12NC(3.0)-50DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 50POS SMD G
onsemi ESD9R3.3ST5G Also Bought Image
ESD Suppressors / TVS Diodes ESD PROT UNI SOD923
KYOCERA AVX 0402ZD106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Wurth Elektronik 61300311121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
Panasonic ERJ-2RKF2000X Also Bought Image
Thick Film Resistors - SMD 0402 200ohms 1% AEC-Q200
Murata GRM1555C1H200JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H200JA01D