See an Error?

DF12NB(3.0)-60DS-0.5V(51)

Hirose Connector Logo
798-DF12NB3060DS0551

DF12NB(3.0)-60DS-0.5V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,252

Stock:

15,252 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.70 $1.70
10 $1.42 $14.20
100 $1.33 $133.00
250 $1.20 $300.00
500 $1.11 $555.00
Full Reel (Order in multiples of 1000)
1,000 $0.944 $944.00
2,000 $0.881 $1,762.00
5,000 $0.837 $4,185.00
10,000 $0.818 $8,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
60 Position
0.5 mm
2 Row
Solder
Straight
3 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Phosphor Copper
Polyamide (PA)
DF12N
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 537-0190-0-51
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536699099
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Image Description
Hirose Electric DF12NB(3.0)-60DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 60POS SMD G
Hirose Electric DF12NB(3.0)-80DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 80POS SMD
Murata GRM32EC72A106KE05L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
TDK MMZ1005S102CT000 Also Bought Image
Ferrite Beads 1000 OHM 25% 0.2A
KEMET C0603C103K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10%
Mill-Max 9801-0-15-15-23-27-10-0 Also Bought Image
Circuit Board Hardware - PCB 10u AU OVER NI 23 CON
Lite-On LTST-C191KRKT Also Bought Image
Standard LEDs - SMD Red Clear 631nm
Texas Instruments SN74LVC1G240DRYR Also Bought Image
Buffers & Line Drivers Sgl Buffer/Driver
KEMET C0603C102K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10%
Laird Performance Materials CM4440Z111R-10 Also Bought Image
Common Mode Chokes / Filters Common Mode Choke