See an Error?

DF11C-30DP-2V(57)

Hirose Connector
798-DF11C-30DP-2V57

DF11C-30DP-2V(57)

Mfr.:

Description:
Headers & Wire Housings 30P STRT HEADER BD MNT,SMT AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 694

Stock:

694 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.96 $3.96
$3.60 $36.00
$3.18 $318.00
Full Reel (Order in multiples of 500)
$2.19 $1,095.00
$2.14 $5,350.00
$2.13 $10,650.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
30 Position
2 mm
2 Row
2 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF11
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Brass
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Brown (Beige)
Housing Gender: -
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0695-3-57
Unit Weight: 0.050442 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Solutions & Applications

Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.

Image Description
Panasonic ERJ-U3RD7501V
Thick Film Resistors - SMD 0603 Anti-sulfur
TDK C3225X8R1C106K250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 10uF X8R 10% T: 2.5mm
KEMET T530X337M010ATE004
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms
Murata GRM32EC81C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 16 VDC 10% 1210 X6S
onsemi 1N4448WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP
Wurth Elektronik 782763621
Ferrite Beads WE-CBA EMI 620Ohm 1500mA .10Ohm AEC-Q200
Microchip EMC1412-2-ACZL-TR
Board Mount Temperature Sensors Temp Sensor Beta Comp Select Address
Diodes Incorporated FL2500213Z
Crystals 25.000MHz 20pF 20ppm -40 to +85
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KEMET C0402C472K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10%