See an Error?

DF11-26DP-2DS(52)

Hirose Connector Logo
798-DF11-26DP-2DS52

DF11-26DP-2DS(52)

Mfr.:

Description:
Headers & Wire Housings 2MM R/A PCB HEADER 26P DR THRU-HOLE GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,045

Stock:

1,045 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.32 $3.32
10 $2.86 $28.60
102 $2.66 $271.32
255 $2.32 $591.60
510 $2.26 $1,152.60
1,003 $1.92 $1,925.76
2,516 $1.79 $4,503.64
5,015 $1.72 $8,625.80
10,013 Quote
Product Attribute Attribute Value
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
26 Position
2 mm
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
DF11
- 30 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 17
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0544-8-52
Unit Weight: 0.034357 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Solutions & Applications

Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Image Description
Analog Devices Inc. ADP2108AUJZ-1.2-R7 Also Bought Image
Switching Voltage Regulators 600mA 3MHz Fast Transient Sync Buck
Keystone Electronics 5000 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
MACOM MABA-007159-000000 Also Bought Image
Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1
Molex 52991-0208 Also Bought Image
Board to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row
Molex 53748-0208 Also Bought Image
Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row
KEMET C0603C101K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10%
Hirose Electric DF13A-11P-1.25H(51) Also Bought Image
Headers & Wire Housings 11P SNG ROW PIN HDR R/A SMT
KYOCERA AVX 06035C562KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0603 10%
Hirose Electric DF11-8DP-2DS(52) Also Bought Image
Headers & Wire Housings 2MM R/A PCB HEADER 8P DR THRU-HOLE GLD