M4514

Heyco Logo
836-M4514

M4514

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RLTCG 1/4 NPT BLACK NO NUT

In Stock: 4,590

Stock:

4,590 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.10 $1.10
10 $0.883 $8.83
100 $0.827 $82.70
500 $0.677 $338.50
1,000 $0.601 $601.00
2,000 $0.544 $1,088.00
4,000 $0.525 $2,100.00
10,000 $0.499 $4,990.00
24,000 $0.488 $11,712.00
Product Attribute Attribute Value
Heyco
Cable Glands, Strain Reliefs & Cord Grips
RoHS:  Details
Cord Grips
Black
NPT 1/4 in
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 0.740753 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Liquid Tight Cord Grips

Heyco Liquid Tight Cord Grips offer strain relief and leak protection for demanding applications requiring a liquid tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single/multiple cables. The Heyco Liquid Tight Cord Grips are approved for NEMA 4, 4X, 6, and 6P applications.

Image Description
FTDI TTL-232R-3V3-WE Also Bought Image
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 Wire End
BIVAR SRS-4-190 Also Bought Image
Standoffs & Spacers Screw Spacer .19 in PVC Grey
Heyco M4518 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips RLTCG 1/2 NPT BLACK NO NUT
Heyco 8463 Also Bought Image
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco M3213 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips LTCG PG-11 BLACK With 3169 NUT
Heyco M3231 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 NPT BLACK NO NUT
Heyco M9142 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips NLN 1/4 NPT BLK
Heyco 2250 Also Bought Image
Screws & Fasteners LN 1/2
Heyco M3228 Also Bought Image
Cable Glands, Strain Reliefs & Cord Grips LTCG 3/8 NPT BLACK NO NUT