C2008

Heyco
836-C2008

C2008

Mfr.:

Description:
Conduit Fittings & Accessories LTBP 500-063 .92 X .32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,975

Stock:

1,975 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.562 $5.62
$0.475 $47.50
$0.449 $224.50
$0.424 $424.00
$0.398 $995.00
$0.39 $1,950.00
$0.38 $3,800.00
$0.373 $9,325.00
Product Attribute Attribute Value
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  Details
Hole Plugs
Plug
Nylon
Black
Brand: Heyco
Series: Liquid Tight Break-Thru Plugs
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: HEYCo-molded
Unit Weight: 0.105822 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  The HEYco-molded™ Liquid Tight Break-Thru Plugs from Heyco were designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.

Image Description
Vishay K221J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 5%
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Bourns CD214A-S1J
Rectifiers 1.0A 600V SMA
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KEMET EP2-3N1ST
Automotive Relays Miniature Signal Relays
Infineon IRFR1018ETRPBF
MOSFET MOSFT 60V 79A 8.4mOhm 46nC Qg
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
TE Connectivity 1534027-1
Automotive Connectors MQS VERRIEGLU NG F2P
TE Connectivity 2213929-6
LED Lighting Mounting Accessories Z35 MINI LED HOLDER 16*19 CSK
Bourns 95A1D-Z28-EA0/303L
Potentiometers 5/8" 10% Square Single Turn