See an Error?

XWV40-1248Z-UNV-I

Hatch Lighting Logo
837-XWV401248ZUNVI

XWV40-1248Z-UNV-I

Mfr.:

Description:
LED Power Supplies 40W, V-LOC Programmable, 120V-277VAC, 830mA-3300mA, 12VDC/24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29

Stock:

29 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $55.93 $55.93
5 $54.33 $271.65
10 $51.94 $519.40
30 $51.13 $1,533.90
60 $47.93 $2,875.80
120 $43.94 $5,272.80
270 $43.14 $11,647.80
510 Quote
Product Attribute Attribute Value
Hatch Lighting
LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
0.833 A to 3.3 A
12 VDC to 48 VDC
40 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
145 mm
62.4 mm
33.4 mm
Industrial
-
V-LOC Constant Voltage LED Drivers
-
Brand: Hatch Lighting
For Use With: X12V, X24V, X36V, X48V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 9.119993 oz
                    
HATCH V-LOC KEY PROGRAMMABLE CONSTANT VOLTAGE LED DRIVERS

The V-LOC family of Key Programmable Constant Voltage LED Drivers use a 'pick and click' technology
for rapidly programming the output current. Featuring a full set of keys that allow each driver to be
programmed down to 50% of the maximum output current, no additional programming tools or
software are required.
Key part Numbers:

837-X12V
837-X24V
837-X36V
837-X48V

Please contact a Mouser Technical Service Representative for further
assistance.

5-0721-6
USHTS:
8504409510
TARIC:
8504409090
ECCN:
EAR99

V-LOC Key Programmable CV LED Drivers

Hatch V-LOC Key Programmable Constant Voltage (CV) LED Drivers offer insertable keys that give designers the freedom to create a variety of 0V to 10V dimmable constant voltage outputs for applications. This flexibility is easily achieved by locking the selected output voltage key into an integral slot on the V-LOC LED driver. Designers choose whatever voltage is desired for the fixture or installation, using only one SKU. Full specifications and features, including dimming, are available regardless of what voltage is selected. Hatch V-LOC Key Programmable CV LED Drivers are compatible with Hatch's TOUCH Dimmer, which connects to the driver with a simple 3.5mm jack at the end of the integral 6’ cable. Applications for Hatch V-LOC LED drivers include tape lights, rope lights, track lighting, LED sign lighting, architectural lighting, and RGB outdoor lighting.

Image Description
Hatch Lighting XTC16-0350P-UNV-I Also Bought Image
LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately
Hatch Lighting LC16-0350Z-UNV-Q Also Bought Image
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 350mA, 15V-46VDC, Constant Current, 0-10V Dimming
Hatch Lighting X24V Also Bought Image
LED Lighting Fixture Accessories V-LOC Key Assembly, 24V
Hatch Lighting XR058 Also Bought Image
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.58

FEATURED PRODUCTS
HATCH LIGHTING