See an Error?

XTC32-0700P-UNV-I

Hatch Lighting
837-XTC320700PUNVI

XTC32-0700P-UNV-I

Mfr.:

Description:
LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:

192 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.95 $38.95
$35.15 $351.50
$30.01 $1,500.50
$28.19 $7,047.50
500 Quote
Product Attribute Attribute Value
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA to 700 mA
20 VDC to 46 VDC
32 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
96.8 mm
41.9 mm
25.6 mm
Industrial
-
I-LOC Constant Current LED Drivers
-
Brand: Hatch Lighting
For Use With: XA100, XB098, XC095, XD093, XE090, XF088, XG085, XH083, XI080, XJ078, XK075, XL073, XM070, XN068, XO065, XP063, XQ060, XR058, XS055, XT053, XU050
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 9.119993 oz
                    
HATCH I-LOC KEY PROGRAMMABLE CONSTANT CURRENT LED DRIVERS

The I-LOC family of Key Programmable Constant Current LED Drivers use
a 'pick and click' technology for rapidly programming the output
current. Featuring a full set of keys that allow each driver to be
programmed down to 50% of the maximum output current, no additional
programming tools or software are required.

Key part Numbers:

837-XB098
837-XC095
837-XD093
837-XE090
837-XF088
837-XG085
837-XH083
837-XI080
837-XJ078
837-XK075
837-XL073
837-XM070
837-XN068
837-XO065
837-XP063
837-XQ060
837-XR058
837-XS055
837-XT053
837-XU050

Please contact a Mouser Technical Service Representative for further
assistance.

5-0721-5
USHTS:
8504409510
CNHTS:
8504401400
TARIC:
8504408390
ECCN:
EAR99

I-LOC Key Programmable CC LED Drivers

Hatch I-LOC Key Programmable Constant Current (CC) LED Drivers feature "pick-and-click" technology for rapidly programming the output current. Designers simply pick a key and click it into place. The I-LOC series offers a full set of 21 keys that allow each driver to be programmed down to 50% of the maximum output current. No additional programming tools or software are required. This reduces driver inventory and delivers maximum flexibility for factory operations. Hatch I-LOC Key Programmable CC LED Drivers are available with phase dimming or 0V to 10V dimming. The 0V to 10V versions dim down to 1% of the adjusted output current. Ideal applications include LED downlights, LED wall sconces, linear lights, interior spotlights and floodlights, area lights, bollards, wall packs, and recessed troffers.

Image Description
Hatch Lighting RL12-60M-LED-277
LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming
TE Connectivity DRC16-70SA
Automotive Connectors 70P PLUG ASM
MEAN WELL GST120A24-P1M
Desktop AC Adapters 120W 24V 5A Level VI 2.5x5.5plug
Hatch Lighting XTC16-0350P-UNV-I
LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately
Phoenix Contact 2901535
I/O Modules 4 Channel Digital input IO module
Hatch Lighting XA100
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 1.00
Hatch Lighting XE090
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.90
Hatch Lighting XL073
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.73
Hatch Lighting XM070
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.70
Hatch Lighting XU050
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.50

FEATURED PRODUCTS
HATCH LIGHTING