See an Error?

LV12-12N-UNV-Y

Hatch Lighting
837-LV12-12N-UNV-Y

LV12-12N-UNV-Y

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.72 $21.72
$20.57 $102.85
$19.43 $194.30
$18.57 $464.25
$17.71 $885.50
$17.14 $1,714.00
$15.71 $3,927.50
$15.43 $7,715.00
1,000 Quote
Product Attribute Attribute Value
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
1 A
12 VDC
12 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
77 mm
24 mm
24 mm
Industrial
-
LV12
IP65
Brand: Hatch Lighting
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 3.199997 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING