See an Error?

LC25-0500Z-UNV-Q

Hatch Lighting
837-LC25-0500Z-UNV-Q

LC25-0500Z-UNV-Q

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 25W, 120V-277VAC, 450mA, 21V-56VDC, Constant Current, 0-10V Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.12 $31.12
$28.14 $281.40
$23.91 $1,195.50
$22.52 $5,630.00
$22.11 $11,055.00
1,000 Quote
Product Attribute Attribute Value
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
500 mA
17 VDC to 50 VDC
25 W
120 VAC to 277 VAC
With Dimming
1 Output
Screw
78 mm
79.8 mm
25.4 mm
Industrial
-
L Series Constant Current LED Drivers
IP66
Brand: Hatch Lighting
Dimensions: 79.8 mm x 25.4 mm x 78 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 6.399995 oz
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

Image Description
Hatch Lighting LC16-0350Z-UNV-Q
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 350mA, 15V-46VDC, Constant Current, 0-10V Dimming
Hatch Lighting LC20-0350Z-UNV-AA
LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 350mA, 28V-57VDC, Constant Current, 0-10V Dimming
Hatch Lighting LC20-0500Z-UNV-AA
LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 500mA, 20V-40VDC, Constant Current, 0-10V Dimming
Hatch Lighting LC16-0700Z-UNV-Q
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 700mA, 10V-23VDC, Constant Current, 0-10V Dimming
Hatch Lighting LC25-1050Z-UNV-Q
LED Power Supplies LED Power Supplies, 25W, 120V-277VAC, 1050mA, 9V-24VDC, Constant Current, 0-10V Dimming

FEATURED PRODUCTS
HATCH LIGHTING