See an Error?

LC12-0350P-120-B

Hatch Lighting
837-LC12-0350P-120-B

LC12-0350P-120-B

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 146

Stock:

146 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.48 $25.48
$22.80 $228.00
$21.80 $545.00
$20.79 $1,039.50
$20.12 $2,012.00
$18.44 $4,610.00
$18.10 $8,688.00
1,120 Quote
Product Attribute Attribute Value
Hatch Lighting
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
17 VDC to 34 VDC
12 W
120 VAC
With Dimming
1 Output
Chassis Mount
79.8 mm
33.8 mm
20.3 mm
Industrial
-
L Series Constant Current LED Drivers
-
Brand: Hatch Lighting
Dimensions: 33.8 mm x 20.3 mm x 79.8 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Unit Weight: 4 oz
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

Image Description
Ledil C17580_STRADA-2X2-SHD-WHT
LED Lighting Mounting Accessories Accessorymm (D)
Bel 0ADKP1600-RE
Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 600VAC/500VDC
ERP Power EBR020U-0700-24
LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 16.8 W max, 700 mA Iout, 24 V max Vout

FEATURED PRODUCTS
HATCH LIGHTING