See an Error?

LC12-0260P-120-B

Hatch Lighting Logo
837-LC12-0260P-120-B

LC12-0260P-120-B

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 12W, 120VAC, 260mA, 23V-46VDC, Constant Current, Phase Dimming

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102

Stock:

102 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $27.52 $27.52
5 $26.08 $130.40
10 $24.63 $246.30
25 $23.54 $588.50
50 $22.46 $1,123.00
100 $21.73 $2,173.00
250 $19.91 $4,977.50
480 $19.55 $9,384.00
1,120 Quote
Product Attribute Attribute Value
Hatch Lighting
LED Power Supplies
RoHS:  Details
Constant Current (CC)
260 mA
23 VDC to 46 VDC
12 W
120 VAC
With Dimming
1 Output
Chassis Mount
79.8 mm
33.8 mm
20.3 mm
Industrial
-
L Series Constant Current LED Drivers
-
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Unit Weight: 4 oz
USHTS:
8504409510
TARIC:
8504409090
ECCN:
EAR99

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

Image Description
ERP Power ESS010W-0250-42 Also Bought Image
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout
ERP Power ESS015W-0350-42 Also Bought Image
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout
ERP Power ESS030W-0500-42 Also Bought Image
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout
Hatch Lighting LC16-0350P-120-D Also Bought Image
LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming
ERP Power ESS020W-0500-32 Also Bought Image
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout
MEAN WELL PCD-16-350A Also Bought Image
LED Power Supplies 16.8W 24-48Vout 350mA 90-135VAC

FEATURED PRODUCTS
HATCH LIGHTING