M80-8890605

Harwin Logo
855-M80-8890605

M80-8890605

Mfr.:

Description:
Headers & Wire Housings 3+3 DIL F/CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,652

Stock:

2,652 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.00 $5.00
10 $4.29 $42.90
100 $4.00 $400.00
250 $3.50 $875.00
500 $3.40 $1,700.00
1,000 $2.90 $2,900.00
2,500 $2.70 $6,750.00
5,000 Quote
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
6 Position
2 mm
2 Row
2 mm
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
L-Tek
Datamate
22 AWG
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 3 A
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 0.057214 oz
USHTS:
8538906000
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. Harwin Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch.

Image Description
Harwin M22520/2-01 Associated Product Image
Crimpers / Crimping Tools CRIMP TOOL
Harwin M80-0110005 Associated Product Image
Headers & Wire Housings FEMALE CRIMP CONTACT STYLE D
Harwin Z80-280 Associated Product Image
Extraction, Removal & Insertion Tools INSERTION / REMOVAL TOOL
Image Description
Harwin M22-2040505 Also Bought Image
Headers & Wire Housings 5+5 DIL PIN HDR GOLD HORIZONTAL
Harwin M80-8891205 Also Bought Image
Headers & Wire Housings 6+6 DIL F/CRIMP CON SELL X 10
Harwin M80-8890405 Also Bought Image
Headers & Wire Housings 2+2 DIL FEMALE CRIMP 4 CONTACTS GOLD
Harwin M80-8890805 Also Bought Image
Headers & Wire Housings 4+4 DIL F/CRIMP CON SELL X 10
Harwin M80-8511042 Also Bought Image
Headers & Wire Housings 5+5 POS DIL MALE R/A LATCHED TIN
Harwin M80-8531242 Also Bought Image
Headers & Wire Housings 6+6 POS DIL MALE VERT LATCHED TIN
Harwin M80-4600605 Also Bought Image
Headers & Wire Housings 3+3 POS FEM +J/S LG BORE GOLD
Harwin M80-8891605 Also Bought Image
Headers & Wire Housings 8+8 DIL F/CRIMP CON SELL X 10
Harwin M80-8892005 Also Bought Image
Headers & Wire Housings 10+10 DIL F/CRIMP CON SELL X 10