M50-3500542

Harwin Logo
855-M50-3500542

M50-3500542

Mfr.:

Description:
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59,772

Stock:

59,772 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.42 $1.42
10 $1.18 $11.80
100 $1.05 $105.00
500 $0.921 $460.50
1,000 $0.788 $788.00
2,000 $0.736 $1,472.00
5,000 $0.699 $3,495.00
10,000 $0.683 $6,830.00
25,000 Quote
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
10 Position
1.27 mm
2 Row
Through Hole
Solder Pin
Straight
Gold
M50
ARCHER
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.004092 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HarwinM50-3xx


Image Description
Harwin M50-3000545 Also Bought Image
Headers & Wire Housings 5+5 DIL GOLD VERT SOCKET
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
ABRACON ABS06-32.768KHz-1-T Also Bought Image
Crystals 32.768K HZ 12.5PF SMD
KEMET C0603C103K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10%
KEMET C0603C104J4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5%