M50-3000545

Harwin Logo
855-M50-3000545

M50-3000545

Mfr.:

Description:
Headers & Wire Housings 5+5 DIL GOLD VERT SOCKET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,629

Stock:

8,629 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.95 $1.95
10 $1.63 $16.30
85 $1.44 $122.40
510 $1.26 $642.60
1,020 $1.08 $1,101.60
2,550 $1.01 $2,575.50
5,015 $0.962 $4,824.43
10,030 $0.941 $9,438.23
25,075 Quote
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assembly
10 Position
1.27 mm
2 Row
-
Solder Pin
Straight
Socket (Female)
Gold
M50
ARCHER
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Color: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 85
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Unit Weight: 0.006173 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Image Description
Harwin M50-3500542 Also Bought Image
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
Wurth Elektronik 61301611821 Also Bought Image
Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
ABRACON ABS07-32.768KHZ-7-1-T Also Bought Image
Crystals 32.768K HZ 7.0PF SMD
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Sensirion SCD30 Also Bought Image
Multiple Function Sensor Modules SCD30 CO2 sensor module
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Amphenol 20021111-00010T4LF Also Bought Image
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 10
Ohmite HS25 1K5 J Also Bought Image
Wirewound Resistors - Chassis Mount 25W 1500 Ohms 5%