See an Error?

M22-2511005

Harwin Logo
855-M22-2511005

M22-2511005

Mfr.:

Description:
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD PIN HEADER

In Stock: 15,990

Stock:

15,990 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.79 $0.79
10 $0.626 $6.26
100 $0.541 $54.10
500 $0.492 $246.00
1,000 $0.405 $405.00
2,500 $0.356 $890.00
10,000 $0.332 $3,320.00
25,000 $0.319 $7,975.00
50,000 Quote
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
Vishay BYG20J-E3/TR Also Bought Image
Rectifiers 1.5 Amp 600 Volt
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Semtech SM05.TCT Also Bought Image
ESD Suppressors / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
ERNI Electronics 364918 Also Bought Image
DIN 41612 Connectors 128P 3MM R/A MALE TYPE CD DAUG CARD HD
Keystone Electronics 5027 Also Bought Image
Circuit Board Hardware - PCB 5015 WITH PIN
TE Connectivity 2-1761603-7 Also Bought Image
Headers & Wire Housings PIN HEADER 20 POS VERT LOW PROFILE
Vishay T93YB104KT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100K
Harwin M22-7131042 Also Bought Image
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+TIN SOCKET