M22-2041005

Harwin Logo
855-M22-2041005

M22-2041005

Mfr.:

Description:
Headers & Wire Housings 10+10 DIL PIN HDR GOLD HORIZONTAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,348

Stock:

3,348 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.40 $1.40
10 $1.17 $11.70
100 $1.04 $104.00
600 $0.909 $545.40
1,200 $0.779 $934.80
2,700 $0.727 $1,962.90
5,100 $0.691 $3,524.10
10,200 $0.675 $6,885.00
25,200 Quote
Product Attribute Attribute Value
Harwin
Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
20 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.5 mm
M22
- 40 C
+ 105 C
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 650 VAC
Unit Weight: 0.022787 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
Broadcom Limited HSML-C150 Also Bought Image
Standard LEDs - SMD AlInGaP Orange
Keystone Electronics 2998 Also Bought Image
Coin Cell Battery Holders SMT COIN CELL .315" HOLDER
Harwin M20-7830346 Also Bought Image
Headers & Wire Housings 03+03 DIL VERTICAL SOCKET TIN
onsemi MC100LVEL32DG Also Bought Image
Clock Drivers & Distribution 3.3V ECL Divide By 2 Divider
Analog Devices Inc. AD6644ASTZ-65 Also Bought Image
Analog to Digital Converters - ADC 14 Bit 65 MSPS ADC
HARTING 09185167323 Also Bought Image
DIN 41612 Connectors 16P MALE RA IDC LOW PROFILE HDR
CTS 405C35D30M00000 Also Bought Image
Crystals 30MHz 18pF 30ppm -20C +70C