M22-2010805

Harwin Logo
855-M22-2010805

M22-2010805

Mfr.:

Description:
Headers & Wire Housings 8 SIL VERT PIN HDR GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 559

Stock:

559
Can Ship Immediately

On Order:

2,000
Expected 20-Dec-22

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.59 $0.59
10 $0.468 $4.68
100 $0.404 $40.40
500 $0.368 $184.00
1,000 $0.303 $303.00
2,000 $0.266 $532.00
10,000 $0.248 $2,480.00
25,000 $0.239 $5,975.00
50,000 $0.23 $11,500.00
Product Attribute Attribute Value
Harwin
Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
8 Position
2 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
M22
- 40 C
+ 105 C
Bulk
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 650 V
Unit Weight: 0.006702 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
ECS ECS-.327-12.5-16-TR3 Also Bought Image
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Harwin M50-3102545 Also Bought Image
Headers & Wire Housings 25+25 DIL SMT GOLD VERTICAL SOCKET
Kyocera AVX 06033D475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0603 10%
Texas Instruments BQ25171EVM Also Bought Image
Power Management IC Development Tools 800-mA linear battery charger for 1-2 cell li-ion; LiFePO4; and 1-6 cell NiMH evaluation module
ams OSRAM CT DELSS1.12-AABB-36-N626-20-R18 Also Bought Image
High Power LEDs - Single Color Green FIREFLY E1608
KEMET C1812C224J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5%
Vishay S1M-E3/61T Also Bought Image
Rectifiers 1.0 Amp 1000 Volt
Harwin M22-7130842 Also Bought Image
Headers & Wire Housings 8 PIN SIL VERTICAL GOLD+TIN SOCKET
Comchip Technology SS8050-G Also Bought Image
Bipolar Transistors - BJT NPN TRANSISTOR 1.5A 40V
Espressif ESP32-WROOM-32D-N16 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-D0WD, 128Mbits SPI flash, UART mode, PCB antenna