M20-9990846

Harwin Logo
855-M20-9990846

M20-9990846

Mfr.:

Description:
Headers & Wire Housings 08 SIL VERTICAL PIN HEADER TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,039

Stock:

22,039 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.39 $0.39
10 $0.293 $2.93
100 $0.246 $24.60
500 $0.223 $111.50
1,000 $0.185 $185.00
2,000 $0.158 $316.00
10,000 $0.148 $1,480.00
25,000 $0.14 $3,500.00
50,000 $0.137 $6,850.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
8 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
M20
- 40 C
+ 105 C
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.016367 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
TE Connectivity 171825-4 Also Bought Image
Headers & Wire Housings 4-POS VERTICAL HDR
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments SN74ABT373N Also Bought Image
Latches Tri-St Octal D-Type
Texas Instruments SN74AHCT139N Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Dual
Texas Instruments SN74AHCT157N Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2 to 1
Texas Instruments MC1488N Also Bought Image
RS-232 Interface IC GP Line
Texas Instruments SN74AHCT32N Also Bought Image
Logic Gates Quad 2-Input Pos
Texas Instruments CD74ACT05E Also Bought Image
Inverters Hex w/ Open Drain
Harwin M20-9991446 Also Bought Image
Headers & Wire Housings 14 SIL VERTICAL PIN HEADER TIN