M20-9990246

Harwin Logo
855-M20-9990246

M20-9990246

Mfr.:

Description:
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,206

Stock:

36,206
Can Ship Immediately

On Order:

92,000
Expected 10-Jan-23
116,000
Expected 28-Feb-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.14 $0.14
10 $0.084 $0.84
100 $0.07 $7.00
500 $0.063 $31.50
1,000 $0.054 $54.00
2,000 $0.046 $92.00
10,000 $0.045 $450.00
25,000 $0.044 $1,100.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
M20
- 40 C
+ 105 C
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.003880 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Harwin M20-9990646 Also Bought Image
Headers & Wire Housings 06 SIL VERTICAL PIN HEADER TIN
Harwin M20-9990346 Also Bought Image
Headers & Wire Housings 03 SIL VERTICAL PIN HEADER TIN
Harwin M20-9990846 Also Bought Image
Headers & Wire Housings 08 SIL VERTICAL PIN HEADER TIN
Harwin M20-9990345 Also Bought Image
Headers & Wire Housings 03 VERTICAL PIN HEADER GOLD FLASH HT
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wurth Elektronik 60900213421 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Jumper with Test Point
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%