M20-9774046

Harwin Logo
855-M20-9774046

M20-9774046

Mfr.:

Description:
Headers & Wire Housings 40 SIL VERTICAL PIN HEADER TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,076

Stock:

1,076 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.46 $1.46
10 $1.22 $12.20
100 $1.08 $108.00
600 $0.948 $568.80
1,000 $0.812 $812.00
2,600 $0.758 $1,970.80
5,000 $0.72 $3,600.00
10,000 $0.704 $7,040.00
25,000 Quote
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
40 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
M20
- 40 C
+ 105 C
Brand: Harwin
Contact Material: Brass
Current Rating: 3 A
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 0.080425 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TE Connectivity 2-382811-1 Also Bought Image
Headers & Wire Housings ECONOMY SHUNT
Texas Instruments LM358P Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
E-Switch 1RBLK Also Bought Image
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
E-Switch TL1105SPF250Q Also Bought Image
Tactile Switches 6.0X2.8MM 250G
Hammond 1598DSGYPBK Also Bought Image
Enclosures, Boxes, & Cases ABS w/Black ABS Ends 7.09x8.11x2.52" Grey
Harwin M7583-05 Also Bought Image
Headers & Wire Housings JUMPER SOCKET OPEN TOP BLUE
TE Connectivity 4-103323-0 Also Bought Image
Headers & Wire Housings 40 P R/A HEADER TIN