M20-9770446

Harwin Logo
855-M20-9770446

M20-9770446

Mfr.:

Description:
Headers & Wire Housings 04 SIL VERTICAL PIN HEADER TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38,335

Stock:

38,335 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.22 $0.22
10 $0.165 $1.65
100 $0.135 $13.50
500 $0.121 $60.50
1,000 $0.098 $98.00
2,000 $0.088 $176.00
10,000 $0.079 $790.00
25,000 $0.074 $1,850.00
50,000 $0.071 $3,550.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
4 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Tin
M20
Brand: Harwin
Contact Material: Brass
Current Rating: 3 A
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 0.008042 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
CUI Inc. PDSE1-S24-S5-M-TR Also Bought Image
Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 21.6~26.4 Vdc input, 5 Vdc, 0.2 A, single unreg output, SMT, T&R
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Amphenol G89011020023DEU Also Bought Image
Headers & Wire Housings MINI JUMPER,2.54mm Pitch,STR,OPEN TYPE,2PIN,MATTE TIN,NY6T,BLACK
Adafruit 2472 Also Bought Image
Acceleration Sensor Development Tools Adafruit 9-DOF Absolute Orientation IMU Fusion Breakout - BNO055
TE Connectivity 5-146277-3 Also Bought Image
Headers & Wire Housings 3P HEADER GOLD 30u single row
Harwin M20-9990246 Also Bought Image
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
Harwin M20-9990846 Also Bought Image
Headers & Wire Housings 08 SIL VERTICAL PIN HEADER TIN
Harwin M7581-46 Also Bought Image
Headers & Wire Housings JUMPER SKT RED OPEN TOP
Panasonic ERJ-3GEYJ222V Also Bought Image
Thick Film Resistors - SMD 0603 2.2Kohms 5% AEC-Q200