M20-1061200

Harwin
855-M20-1061200

M20-1061200

Mfr.:

Description:
Headers & Wire Housings 12 PIN SIL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 146

Stock:

146
Can Ship Immediately

On Order:

2,000
Expected 15-Aug-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.471 $4.71
$0.407 $40.70
$0.37 $185.00
$0.305 $305.00
$0.268 $536.00
$0.249 $2,490.00
$0.24 $6,000.00
$0.231 $11,550.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
12 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
M20
- 25 C
+ 85 C
Bulk
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.021164 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Image Description
Harwin M20-1071200
Headers & Wire Housings 12+12 PIN DIL HSG
Harwin M20-1160042
Headers & Wire Housings FEMALE CRIMP CONTACT 2.54MM
Amphenol D38999/26FD35SA
Circular MIL Spec Connector TRI-START ALUMINUM
Maxtena M1621HCT-EXT-2
Antennas IRIDIUM EXTERNAL MAGNET MOUNT ANTENNA with SMA connector
Harwin M20-1060400
Headers & Wire Housings 4 PIN SIL HOUSING
Harwin M20-1060100
Headers & Wire Housings 2.54MM HSG 1X1
Harwin M20-1180042
Headers & Wire Housings F/M CRIMP TERM GOLD/TIN
Harwin M20-1060200
Headers & Wire Housings 2 PIN SIL HOUSING
Harwin M20-1060300
Headers & Wire Housings 3 PIN SIL HOUSING
Harwin M20-1060800
Headers & Wire Housings 8 PIN SIL HOUSING