M20-1060200

Harwin
855-M20-1060200

M20-1060200

Mfr.:

Description:
Headers & Wire Housings 2 PIN SIL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,182

Stock:

8,182 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.116 $1.16
$0.096 $9.60
$0.091 $45.50
$0.075 $75.00
$0.069 $138.00
$0.068 $1,700.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
M20
- 25 C
+ 85 C
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.003527 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Image Description
Harwin M20-1160042
Headers & Wire Housings FEMALE CRIMP CONTACT 2.54MM
Harwin M20-1180042
Headers & Wire Housings F/M CRIMP TERM GOLD/TIN
Harwin M20-1180046
Headers & Wire Housings F/M CRIMP TERM TIN PACK OF 100
Harwin M20-1060300
Headers & Wire Housings 3 PIN SIL HOUSING
Harwin M20-1060100
Headers & Wire Housings 2.54MM HSG 1X1
Harwin M20-1060400
Headers & Wire Housings 4 PIN SIL HOUSING
Harwin M20-1060600
Headers & Wire Housings 6 PIN SIL HOUSING
Harwin M20-1060500
Headers & Wire Housings 5 PIN SIL HOUSING
Harwin M20-1160046
Headers & Wire Housings FEMALE CRIMP CONTACT 10K PER REEL
Harwin M20-1060800
Headers & Wire Housings 8 PIN SIL HOUSING