H9023-01

Harwin
855-H9023-01

H9023-01

Mfr.:

Description:
Circuit Board Hardware - PCB TERMINAL LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,735

Stock:

2,735 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.425 $4.25
$0.367 $36.70
$0.334 $167.00
$0.275 $275.00
$0.242 $484.00
$0.225 $2,250.00
$0.217 $5,425.00
$0.208 $10,400.00
Product Attribute Attribute Value
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  Details
Turret Lugs
Turret Terminal, Swage Mount
6.04 mm
Unthreaded
1.83 mm
Brass
Brand: Harwin
Inside Diameter: 1.19 mm
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 0.002575 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.

Image Description
Harwin Z9023-00
Punches & Dies Harwin
Image Description
Texas Instruments TLV3603DCKT
Analog Comparators 2.5-ns, rail-to-rail comparator with push-pull outputs, adjustable hysteresis and latch 6-SC70 -40 to 125
Vishay AC03000904708JBM00
Wirewound Resistors - Through Hole 3watt 4.7ohms 5% Z Form Leads
Wurth Elektronik 155060BS73200
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Blue 3.2V 20mA 465nm
Amphenol PT15RV15-103A2020-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
KEMET C0805R104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% Flex Soft
Wurth Elektronik 155060GS73200
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Grn 3.3V 20mA 520nm
Wurth Elektronik 36900000
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet Clip 6.5x0.8x1.27mm
Nexperia PMBT2907A,215
Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB
Amphenol ACJM-MHDRM
Phone Connectors 1/4"HOR Snap-fit CHASSIS CONN