D01-9972042

Harwin
855-D01-9972042

D01-9972042

Mfr.:

Description:
IC & Component Sockets 20P IC SOCKET STRIP 2.54MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,705

Stock:

5,705 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.62 $16.20
$1.25 $125.00
$1.07 $642.00
$0.95 $2,565.00
$0.929 $4,737.90
25,200 Quote
Product Attribute Attribute Value
Harwin
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
20 Position
1 Row
Socket Strip
2.54 mm
Solder Tail
Tin
-
- 55 C
+ 125 C
D01
Tube
Brand: Harwin
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 300
Subcategory: IC & Component Sockets
Unit Weight: 0.041976 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Image Description
KEMET T355D275K035AT7301
Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm
Harwin D01-9922046
IC & Component Sockets 20P SIL VRT CONN HDR 2.54MM PITCH
Nichicon UHV1V221MPD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 105c 8x11.5 3.5LS
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance
Bourns 3362P-1-203LF
Trimmer Resistors - Through Hole 1/4"SQ 20KOHMS 10% 0.5WATTS
Texas Instruments LF356N/NOPB
Operational Amplifiers - Op Amps JFET INPUT OP AMP
Central Semiconductor 2N5088 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
WIMA MKS2D026801A00KSSD
Film Capacitors 100 VDC 0.068 uF 10% TOL PCM 5
KEMET PHE426DJ4220JR05
Film Capacitors 100V 0.0022uF 5% LS=5mm