See an Error?

RL6225-FBK

Hammond Manufacturing Logo
546-RL6225-FBK

RL6225-FBK

Mfr.:

Description:
Enclosures, Boxes, & Cases Box w/Flanges-Blk 4.92x3.15x1.97 ABS

In Stock: 45

Stock:

45 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.30 $5.30
10 $4.89 $48.90
25 $4.67 $116.75
50 $4.42 $221.00
100 $4.12 $412.00
250 $4.05 $1,012.50
500 $3.98 $1,990.00
1,000 $3.92 $3,920.00
2,500 $3.83 $9,575.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Flanged Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.92 in
3.15 in
1.97 in
IP54
UL 94 HB
RL
Brand: Hammond Manufacturing
Depth: 1.97 in
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3.839997 oz

USHTS:
3926909985
TARIC:
8538100090
ECCN:
EAR99
Image Description
Omron G8N-1L-AS DC12 Also Bought Image
Automotive Relays Automotive Relay
Littelfuse 178.6165.0001 Also Bought Image
Fuse Holder FUSEHOLDER FOR FLR
TE Connectivity 1217167-1 Also Bought Image
Terminals 250 SERIES PCB TAB
Vishay 1N5393-E3/73 Also Bought Image
Rectifiers 1.5 Amp 200 Volt
Texas Instruments SE555P Also Bought Image
Timers & Support Products Precision
KEMET C326C104K3G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.1uF C0G 10% LS=2.54mm
Hammond RL6215-FBK Also Bought Image
Enclosures, Boxes, & Cases Box w/Flanges-Blk 4.92x3.15x1.38 ABS
Vishay CMF551K0000FKEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 1Kohms 1%
onsemi BD237G Also Bought Image
Bipolar Transistors - BJT 2A 80V 25W NPN
KEMET C330C105J5R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 5% LS=5.08mm