See an Error?

187D24

Hammond Manufacturing Logo
546-187D24

187D24

Mfr.:

Description:
Power Transformers Transformer, chassis mount, 115VAC, 30VA, 24V C.T.@1.25A, 187 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.33 $17.33
10 $15.29 $152.90
25 $14.78 $369.50
50 $13.25 $662.50
100 $12.75 $1,275.00
Product Attribute Attribute Value
Hammond
Product Category: Power Transformers
RoHS:  Details
Transformer
115 VAC
24 VAC CT
30 VA
1.25 A
Chassis
Single Primary Winding
Single Secondary Winding
82.55 mm
42.67 mm
49.02 mm
186-187 Series
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz, 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Voltage, Connect Terminals
Unit Weight: 1.450 lbs

USHTS:
8504314035
CNHTS:
8504329000
CAHTS:
8504310091
TARIC:
8538100090
ECCN:
EAR99
Image Description
Apex Tool Group ETS Also Bought Image
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1.00"
Diodes Incorporated GBU406 Also Bought Image
Bridge Rectifiers 4.0A 600V