See an Error?

1594DBU

Hammond Manufacturing Logo
546-1594D-BU

1594DBU

Mfr.:

Description:
Enclosures, Boxes, & Cases PLASTIC 5.12X2.56BU

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Not Available

Pricing (USD)

Product Attribute Attribute Value
Hammond
Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Thick Wall Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Blue
Blue
5.12 in
2.56 in
1.7 in
IP54
UL 94 V-0
1594 Series
Brand: Hammond Manufacturing
Features: Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
Housing Color: Blue
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5.008903 oz

USHTS:
3926909985
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99