See an Error?

1591CBK

Hammond Manufacturing
546-1591C-BK

1591CBK

Mfr.:

Description:
Enclosures, Boxes, & Cases Flame Retardant ABS 1.4x2.6x4.7" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 367

Stock:

367 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$7.01 $70.10
$5.79 $144.75
$5.59 $1,341.60
$5.50 $3,300.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.7 in
2.6 in
1.4 in
IP54
UL 94 V-0
1591
Brand: Hammond Manufacturing
Dimensions: 4.7 in L x 1.4 in W x 4.7 in H
Features: Lap joint construction provides protection against access of dust and splashing water
Housing Color: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3.039998 oz
USHTS:
3926909989
CNHTS:
3923100000
CAHTS:
8538100000
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.