See an Error?

1591BBK

Hammond Manufacturing
546-1591B-BK

1591BBK

Mfr.:

Description:
Enclosures, Boxes, & Cases Flame Retardant ABS 1.1x2.4x4.4" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 190

Stock:

190 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.83 $58.30
$4.80 $120.00
$4.72 $566.40
$4.63 $1,389.00
$4.56 $2,462.40
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.4 in
2.4 in
1.1 in
IP54
UL 94 V-0
1591
Brand: Hammond Manufacturing
Dimensions: 4.4 in L x 1.2 in W x 4.4 in H
Features: Lap joint construction provides protection against access of dust and splashing water
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.559998 oz
                    
PLASTIC FLANGED INSTRUMENT BOXES


546-1591LF-BK
546-1591AF-BK
546-1591BF-BK
546-1591CF-BK
546-1591DF-BK
546-1591EF-BK
546-1591GF-BK
546-1591HF-BK
546-1591SF-BK
546-1591TF-BK
546-1591UF-BK
546-1591VF-BK

Mouser Electronics will no longer stock the above Hammond
enclosures which have a separate mounting flange attached
to the enclosure body. They will be replaced with
Hammond's 1591 Flanged Lid Series. These enclosures share
the same body and features as the regular type 1591
enclosure, except the mounting flanges are molded in the
lid. The flanged lid allows for added security as the lid
screws are hidden against the wall or shelf. The above
items will still be available from Hammond, and may be
subjected to a minimum order requirement.


Stock No. Replacement Stock No.
546-1591LF-BK 546-1591LFL-BK
546-1591AF-BK 546-1591AFL-BK
546-1591BF-BK 546-1591BFL-BK
546-1591CF-BK 546-1591CFL-BK
546-1591DF-BK 546-1591DFL-BK
546-1591EF-BK 546-1591EFL-BK
546-1591GF-BK 546-1591GFL-BK
546-1591HF-BK 546-1591HFL-BK
546-1591SF-BK 546-1591SFL-BK
546-1591TF-BK 546-1591TFL-BK
546-1591UF-BK 546-1591UFL-BK
546-1591VF-BK 546-1591VFL-BK



5-0102-25
USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
8538100000
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.