1555XGY

Hammond Manufacturing
546-1555XGY

1555XGY

Mfr.:

Description:
Enclosures for Industrial Automation 300X200X90MM ABS NEMA ENCL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.19 $35.19
$33.65 $168.25
$32.10 $321.00
$30.55 $763.75
$29.50 $1,475.00
$29.35 $2,935.00
$29.21 $7,302.50
500 Quote
Product Attribute Attribute Value
Hammond
Product Category: Enclosures for Industrial Automation
RoHS:  Details
Enclosures
Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
Gray (Light Gray)
300 mm
200 mm
90 mm
IP66
UL 94 HB
1555
Brand: Hammond Manufacturing
Housing Color: Gray (Light Gray)
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.050 lbs

USHTS:
3923109000
CNHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99
Image Description
MEAN WELL LRS-600-12
Switching Power Supplies 600W 12V 50A
Harwin M50-3500542
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
XP Power LCS150US24
Switching Power Supplies AC-DC 150W, LOW COST, CONVECTION COOLED
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
CUI Devices PR21-24V-400-2C
General Purpose Relays 29 x 12.6 x 15.8 mm, 24 V, 4 A, DPDT (2 Form C), Power Relay
Hammond 1554XPL
Enclosures, Boxes, & Cases Inner Panel - 1554 X & XA - Galvinized Steel
Amphenol TJ0251530000G
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE
MEAN WELL ERPF-400-24
Switching Power Supplies 400.8W 24V 16.7A Sign Panel PwrSupply
Amphenol TJ06515300J0G
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE
Hammond 1591XXFSBK
Enclosures, Boxes, & Cases ABS, Economical Type 221x150x63.5mm Black